Filter Your Search
1 - 10 of 12 results
|
LTC4251IS6#TR
Linear Technology
|
Check for Price | No | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4251IS6#TRM
Linear Technology
|
Check for Price | No | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4251IS6#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 13 V | 11.5 V | 14.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | |||||||
|
LTC4251IS6#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 13 V | 11.5 V | 14.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC4251IS6#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4251IS6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4251IS6
Analog Devices Inc
|
Check for Price | No | Active | 13 V | 11.5 V | 14.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC4251IS6
Linear Technology
|
Check for Price | No | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4251IS6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4251IS6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 13 V | 11.5 V | 14.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant |