Filter Your Search
1 - 2 of 2 results
|
LTC4012IUF-3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5 V | 28 V | 6 V | YES | PUSH-PULL | 633 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 28V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-20 | 20 | UF | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC4012IUF-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 6 V | 28 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-20 | 20 | 05-08-1710 | compliant | Analog Devices |