Filter Your Search
1 - 2 of 2 results
|
LTC3896IFE#PBF
Analog Devices Inc
|
$9.3289 | No | Yes | Active | 12 V | 140 V | 4 V | YES | 900 kHz | OUTPUT VOLTAGE RANGE FROM -60 V TO -0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G31 | e3 | 125 °C | -40 °C | 31 | PLASTIC/EPOXY | HTSSOP | TSSOP31/38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38/31 | 31 | 05-08-1865 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC3896IFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 140 V | 4 V | YES | 900 kHz | OUTPUT VOLTAGE RANGE FROM -60 V TO -0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G31 | e3 | 125 °C | -40 °C | 31 | PLASTIC/EPOXY | HTSSOP | TSSOP31/38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38/31 | 38 | FE | compliant | TSSOP | 2016-04-28 |