Filter Your Search
1 - 2 of 2 results
![]() |
LTC3880IUJ-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 24 V | 4.5 V | 100 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-40 | 40 | UJ | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3880IUJ-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 24 V | 4.5 V | 500 mV | 5.4 V | YES | BOOST | 1 MHz | SEATED HT-CALCULATED | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | 05-08-1728 | compliant | Analog Devices |