Parametric results for: ltc3775emse under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3775emse
Select parts from the table below to compare.
Compare
Compare
LTC3775EMSE#PBF
Analog Devices Inc
$4.8403 No Yes Active 12 V 5.2 V 38 V 4.5 V YES PUSH-PULL 575 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant Analog Devices
LTC3775EMSE#PBF
Linear Technology
Check for Price Yes Transferred 12 V 5.2 V 38 V 4.5 V YES PUSH-PULL 575 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant MSOP EAR99 8542.39.00.01
LTC3775EMSE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 5.2 V 38 V 4.5 V YES PUSH-PULL 575 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant Analog Devices
LTC3775EMSE#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 5.2 V 38 V 4.5 V YES PUSH-PULL 575 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant MSOP EAR99 8542.39.00.01