Parametric results for: ltc3728l under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 95 results

|
-
-
-
Manufacturer Part Number: ltc3728l
Select parts from the table below to compare.
Compare
Compare
LTC3728LZEUH#PBF
Analog Devices Inc
$7.0341 No Yes Active 15 V 28 V 4.5 V 3 A YES PUSH-PULL 590 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-28 32 05-08-1693 compliant
LTC3728LCGN#PBF
Analog Devices Inc
$7.0458 No Yes Active 15 V 3.35 V 30 V 3.6 V 3 A YES PHASE-SHIFT 590 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant Analog Devices
LTC3728LXCUH#PBF
Analog Devices Inc
$7.2784 No Yes Active 15 V 3.35 V 30 V 3.6 V 3 A YES PHASE-SHIFT 590 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N32 e3 Not Qualified 1 85 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices
LTC3728LCUH#PBF
Analog Devices Inc
$7.3487 No Yes Active 15 V 3.35 V 30 V 3.6 V 3 A YES PHASE-SHIFT 590 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N32 e3 Not Qualified 1 85 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices
LTC3728LEGN#PBF
Analog Devices Inc
$7.4445 No Yes Active 15 V 3.35 V 30 V 3.6 V 3 A YES PHASE-SHIFT 590 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant Analog Devices
LTC3728LEGN-1#PBF
Analog Devices Inc
$7.4838 No Yes Active 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 590 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant Analog Devices
LTC3728LEUH-1#PBF
Analog Devices Inc
$7.7278 No Yes Active 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 590 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N32 e3 Not Qualified 1 85 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices
LTC3728LIGN-1#PBF
Analog Devices Inc
$7.9095 No Yes Active 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 590 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant Analog Devices
LTC3728LEUH#PBF
Analog Devices Inc
$8.1913 No Yes Active 15 V 3.35 V 30 V 3.6 V 3 A YES PHASE-SHIFT 590 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices
LTC3728LIUH-1#PBF
Analog Devices Inc
$8.2061 No Yes Active 15 V 3.35 V 28 V 4.5 V 3 A YES PHASE-SHIFT 590 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices