Filter Your Search
1 - 2 of 2 results
|
LTC3722IGN-1#PBF
Linear Technology
|
$5.8119 | Yes | Transferred | 9.5 V | 6.3 V | 100 mA | YES | PUSH-PULL | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-24 | 24 | GN | compliant | ||||
|
LTC3722IGN-1#PBF
Analog Devices Inc
|
$11.2391 | No | Yes | Active | 9.5 V | 6.3 V | 100 mA | YES | PUSH-PULL | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | ANALOG DEVICES INC | SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | Analog Devices |