Parametric results for: ltc3720egn#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3720egntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3720EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 36 V 4 V 2 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0,150 INCH, PLASTIC, SSOP-22 28 05-08-1641 (GN28) compliant
LTC3720EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 4 V 2 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE 1 COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9116 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0,150 INCH, PLASTIC, SSOP-22 28 GN compliant SSOP EAR99 8542.39.00.01