Filter Your Search
1 - 2 of 2 results
|
LTC3630AEMSE#TRPBF
Linear Technology
|
$4.6315 | Yes | Transferred | 12 V | 1.8 V | 76 V | 4 V | 1.4 A | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16/12 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3630AEMSE#TRPBF
Analog Devices Inc
|
$7.2136 | No | Yes | Active | 12 V | 1.8 V | 76 V | 4 V | 1.4 A | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16/12 | 12 | 05-08-1871 | compliant | Analog Devices |