Filter Your Search
1 - 2 of 2 results
|
LTC3615HUF#PBF
Analog Devices Inc
|
$11.0240 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | YES | BUCK | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | S-PQCC-N24 | e3 | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices | ||||||||
|
LTC3615HUF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 3 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | S-PQCC-N24 | e3 | Not Qualified | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-24 | 24 | UF | compliant | QFN | EAR99 | 8542.39.00.01 |