Parametric results for: ltc3555eufd-pbf under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3555eufdpbf
Select parts from the table below to compare.
Compare
Compare
LTC3555EUFD#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.35 V 5.5 V YES SEATED HT-CALCULATED POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC QFN-28 28 05-08-1712 compliant Analog Devices
LTC3555EUFD#PBF
Linear Technology
Check for Price Yes Transferred 5 V 3.3 V 5.5 V 4.35 V 3 A 5 V 4.35 V 5.5 V YES BUCK 2.7 MHz SEATED HT-CALCULATED POWER SUPPLY MANAGEMENT CIRCUIT CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS INDUSTRIAL R-PQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP QFN-28 28 UFD compliant QFN EAR99 8542.39.00.01