Filter Your Search
1 - 10 of 27 results
|
LTC3555EUFD
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 5.5 V | 4.35 V | 3 A | YES | BUCK | 2.7 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC3555IUFD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 | |||||||||||||||||
|
LTC3555IUFD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.35 V | 3 A | 5 V | 4.35 V | 5.5 V | YES | BUCK | 2.7 MHz | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | UFD | ||||||
|
LTC3555IUFD-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 | ||||||||||||||||||
|
LTC3555EUFD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 | Analog Devices | ||||||||||||||||
|
LTC3555IUFD-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 | ||||||||||||||||||
|
LTC3555EUFD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 | Analog Devices | ||||||||||||||||
|
LTC3555EUFD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.35 V | 5.5 V | 5 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e0 | Not Qualified | 1 | 85 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LTC3555IUFD-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.35 V | 3 A | 5 V | 4.35 V | 5.5 V | YES | BUCK | 2.7 MHz | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | UFD | ||||||||
|
LTC3555IUFD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.35 V | 5.5 V | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | compliant | 05-08-1712 |