Filter Your Search
1 - 2 of 2 results
|
LTC3539EDCB#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 5 V | 500 mV | 2.6 A | YES | BOOST | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC8,.11,20 | 8 | DCB | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3539EDCB#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 1.2 V | 5 V | 500 mV | 2.6 A | YES | BOOST | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 8 | 05-08-1718 | compliant |