Filter Your Search
1 - 2 of 2 results
|
LTC3528BEDDB#TRMPBF
Analog Devices Inc
|
$4.4887 | No | Yes | Active | 1.2 V | 3.3 V | 5.5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.6V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | 05-08-1702 | compliant | Analog Devices | ||||||
|
LTC3528BEDDB#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 3.3 V | 5.5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.6V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | DDB | compliant | DFN | EAR99 | 8542.39.00.01 |