Filter Your Search
1 - 2 of 2 results
|
LTC3525ESC6-5#TRMPBF
Analog Devices Inc
|
$4.1165 | No | Yes | Active | 2.4 V | 5 V | 4.5 V | 500 mV | 450 mA | YES | BOOST | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | 6 | 05-08-1638 | compliant | Analog Devices | ||||||
|
LTC3525ESC6-5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.4 V | 5 V | 4.5 V | 500 mV | 450 mA | YES | BOOST | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | 6 | SC6 | compliant | SC-70 | EAR99 | 8542.39.00.01 |