Parametric results for: ltc3419edd#tr under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ltc3419eddtr
Select parts from the table below to compare.
Compare
Compare
LTC3419EDD#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 1.2 A YES PUSH-PULL 2.7 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant EAR99 8542.39.00.01
LTC3419EDD#TR
Linear Technology
Check for Price No No Obsolete 3.6 V 5.5 V 2.5 V 1.2 A YES BUCK 2.25 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL EXTENDED S-PDSO-N8 e0 Not Qualified 1 85 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP SON HVSON, SOLCC8,.11,20 8 not_compliant EAR99 8542.39.00.01
LTC3419EDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.5 V 1.2 A YES PUSH-PULL 2.7 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices