Filter Your Search
1 - 2 of 2 results
|
LTC3412IFE#PBF
Analog Devices Inc
|
$9.7421 | No | Yes | Active | 3.3 V | 5.5 V | 2.7 V | 6.5 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BA) | compliant | Analog Devices | |||||
|
LTC3412IFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.7 V | 6.5 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |