Filter Your Search
1 - 2 of 2 results
|
LTC3245EDE#PBF
Analog Devices Inc
|
$7.1144 | No | Yes | Active | 12 V | 3.3 V | 38 V | 2.7 V | 3.17 V | 3.43 V | 250 mA | YES | BUCK-BOOST | 500 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | |||||||
|
LTC3245EDE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 38 V | 2.7 V | 250 mA | YES | BUCK-BOOST | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 38V; ALSO OPERATES AT 5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | DE/UE | compliant | DFN | EAR99 | 8542.39.00.01 |