Filter Your Search
1 - 10 of 20 results
|
LTC3200EMS8#PBF
Analog Devices Inc
|
$3.9804 | No | Yes | Active | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||
|
LTC3200ES6-5#TRMPBF
Analog Devices Inc
|
$4.3296 | No | Yes | Active | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | ||||||||
|
LTC3200ES6-5#TRPBF
Analog Devices Inc
|
$4.6234 | No | Yes | Active | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | ||||||||
|
LTC3200EMS8
Linear Technology
|
Check for Price | No | Transferred | 3.6 V | 4.5 V | 2.7 V | 1.3 V | 5 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 | |||||||
|
LTC3200EMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC3200ES6-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC3200ES6-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, TSOP6,.11,37 | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC3200ES6-5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LTC3200EMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | |||||||
|
LTC3200EMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 4.5 V | 2.7 V | 1.3 V | 5 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |