Parametric results for: ltc3112efepbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3112efepbf
Select parts from the table below to compare.
Compare
Compare
LTC3112EFE#PBF
Analog Devices Inc
$7.4337 No Yes Active 5 V 15 V 2.7 V 12 A YES BUCK-BOOST 825 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 14V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G20 e3 Not Qualified 1 85 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1663 (CA) compliant Analog Devices
LTC3112EFE#PBF
Linear Technology
Check for Price Yes Transferred 5 V 15 V 2.7 V 12 A YES BUCK-BOOST 825 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 14V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G20 e3 Not Qualified 1 85 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant TSSOP EAR99 8542.39.00.01