Filter Your Search
1 - 2 of 2 results
|
LTC3108EGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.2 V | 450 mA | 5 V | YES | BOOST | ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V | SWITCHING REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3108EGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.2 V | 450 mA | YES | BOOST | ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V | SWITCHING REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |