Filter Your Search
1 - 2 of 2 results
|
LTC2916ITS8-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 1.5 V | 5.5 V | 1 | YES | YES | MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Analog Devices | |||||||
|
LTC2916ITS8-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 1.5 V | 5.5 V | 80 µA | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | SOT | EAR99 | 8542.39.00.01 |