Filter Your Search
1 - 2 of 2 results
![]() |
LTC2865IMSE#PBF
Linear Technology
|
$2.9800 | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 3 mA | 65 ns | 1.3 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2865IMSE#PBF
Analog Devices Inc
|
$4.8751 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 65 ns | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G12 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Analog Devices |