Filter Your Search
1 - 2 of 2 results
|
LTC2637HMS-HMX10#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 4.3 µs | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1669 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC2637HMS-HMX10#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 4.3 µs | 1.5 mA | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 | 16 | MS | compliant | 8542.39.00.01 | MSOP |