Filter Your Search
1 - 2 of 2 results
|
LTC2634CUD-LZ12#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | 2.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.2 µs | 900 µA | CMOS | COMMERCIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | 8542.39.00.01 | ||||
|
LTC2634CUD-LZ12#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | 2.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.2 µs | CMOS | COMMERCIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | 8542.39.00.01 | EAR99 |