Filter Your Search
1 - 2 of 2 results
|
LTC2630ACSC6-HZ12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.8 µs | 280 µA | CMOS | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1 mm | 2 mm | LINEAR TECHNOLOGY CORP | SC-70 | SC-70, 6 PIN | 6 | SC6 | compliant | 8542.39.00.01 | ||||
|
LTC2630ACSC6-HZ12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.8 µs | CMOS | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1 mm | 2 mm | ANALOG DEVICES INC | SC-70, 6 PIN | 6 | 05-08-1638 | compliant | 8542.39.00.01 | EAR99 |