Filter Your Search
1 - 6 of 6 results
|
LTC2393CLX-16#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | LINEAR TECHNOLOGY CORP | QFP | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | 48 | LX | compliant | 8542.39.00.01 | ||||
|
LTC2393CUK-16#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC2393CUK-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC2393CLX-16#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | 48 | 05-08-1760 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC2393CUK-16#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 8542.39.00.01 | ||||
|
LTC2393CUK-16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.75 V | 1 | 0.0031 % | 16 | 1 MHz | 600 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 8542.39.00.01 |