Parametric results for: ltc2309cf#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2309cftrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2309CF#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.048 V 8 0.0244 % 12 14 kHz 1.8 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 6.5 mm LINEAR TECHNOLOGY CORP TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 F compliant 8542.39.00.01
LTC2309CF#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.048 V 8 0.0244 % 12 14 kHz 1.8 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 6.5 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1650 (F20) compliant Analog Devices