Filter Your Search
1 - 2 of 2 results
|
LTC2305CDE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.048 V | 2 | 0.0244 % | 12 | 14 kHz | 1.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | DE/UE | compliant | 8542.39.00.01 | ||||
|
LTC2305CDE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.048 V | 2 | 0.0244 % | 12 | 14 kHz | 1.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices |