Filter Your Search
1 - 2 of 2 results
|
LTC2165IUK#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 V | 1.25 V | 1 | 16 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 700 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.4 | 8542.39.00.01 | ||||||
|
LTC2165IUK#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 1.25 V | 1 | 16 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 700 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices |