Parametric results for: ltc2057hvidd#trpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2057hviddtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2057HVIDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4.5 µV 0.45 V/us 360 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -32.5 V 32.5 V INDUSTRIAL 1500 S-PDSO-N8 e3 150 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8 8 05-08-1698 compliant Analog Devices
LTC2057HVIDD#TRPBF
Linear Technology
Check for Price Yes Transferred 4.5 µV 0.45 V/us 360 pA 1.73 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS CHOPPER-STAB 200 pA YES YES YES NO -32.5 V NO NO 32.5 V INDUSTRIAL 1500 708000 NO S-PDSO-N8 Not Qualified e3 150 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP 3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8 8 DD compliant DFN EAR99 8542.33.00.01