Filter Your Search
1 - 2 of 2 results
|
LTC2052HVIS#PBF
Analog Devices Inc
|
$9.2686 | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 3000 | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||||
|
LTC2052HVIS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | -6 V | NO | NO | 6 V | INDUSTRIAL | 3000 | 562000 | NO | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | SOIC | EAR99 | 8542.33.00.01 |