Parametric results for: ltc2051hvcms8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc2051hvcms8
Select parts from the table below to compare.
Compare
Compare
LTC2051HVCMS8#PBF
Linear Technology
$2.3084 Yes Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V NO NO 6 V COMMERCIAL 3000 562000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.33.00.01
LTC2051HVCMS8#PBF
Analog Devices Inc
$7.3312 No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC2051HVCMS8#TR
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V NO NO 6 V COMMERCIAL 3000 562000 NO S-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 not_compliant EAR99 8542.33.00.01
LTC2051HVCMS8
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.33.00.01 Analog Devices
LTC2051HVCMS8#TR
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.33.00.01
LTC2051HVCMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V NO NO 6 V COMMERCIAL 3000 562000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.33.00.01
LTC2051HVCMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC2051HVCMS8
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V NO NO 6 V COMMERCIAL 3000 562000 NO S-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 235 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 not_compliant EAR99 8542.33.00.01