Parametric results for: ltc1928es6-5#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1928es65pbf
Select parts from the table below to compare.
Compare
Compare
LTC1928ES6-5#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete SWITCHED CAPACITOR CONVERTER INDUSTRIAL e3 Not Qualified 1 260 30 Matte Tin (Sn) - annealed ANALOG DEVICES INC LSSOP, 6 05-08-1636 compliant
LTC1928ES6-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 5 V 4.4 V 2.7 V 30 mA YES DOUBLER INVERTER 620 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm LINEAR TECHNOLOGY CORP LSSOP, TSOP6,.11,37 6 S6 compliant SOT EAR99 8542.39.00.01