Parametric results for: ltc1923egn#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1923egntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1923EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 2.7 V 5 V YES PUSH-PULL 270 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-28 28 GN compliant EAR99 8542.39.00.01
LTC1923EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.5 V 2.7 V YES PUSH-PULL 270 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant Analog Devices