Filter Your Search
1 - 2 of 2 results
|
LTC1923EGN#PBF
Linear Technology
|
$17.3975 | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 5 V | YES | PUSH-PULL | 270 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1923EGN#PBF
Analog Devices Inc
|
$38.2067 | No | Yes | Active | 5 V | 5.5 V | 2.7 V | YES | PUSH-PULL | 270 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices |