Parametric results for: ltc1867acgn#pbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1867acgnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1867ACGN#PBF
Linear Technology
$8.4120 Yes Transferred 5 V 2.048 V 8 0.0038 % 16 200 kHz 3.5 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.89 mm LINEAR TECHNOLOGY CORP SSOP SSOP-16 16 GN compliant 8542.39.00.01
LTC1867ACGN#PBF
Analog Devices Inc
$20.2016 No Yes Active 5 V 2.048 V 8 0.0038 % 16 200 kHz 3.5 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 1.8 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.89 mm ANALOG DEVICES INC SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices