Filter Your Search
1 - 2 of 2 results
|
LTC1861LCS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.7 V | 2.7 V | 2 | 0.0244 % | 12 | 150 kHz | 4.66 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | 8542.39.00.01 | ||||
|
LTC1861LCS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.7 V | 2.7 V | 2 | 0.0244 % | 12 | 150 kHz | 4.66 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |