Filter Your Search
1 - 8 of 8 results
|
LTC1747CFW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 6.10 MM, PLASTIC, TSSOP-48 | 48 | FW | compliant | 8542.39.00.01 | ||||
|
LTC1747CFW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | ANALOG DEVICES INC | 6.10 MM, PLASTIC, TSSOP-48 | 48 | 05-08-1651 | compliant | 8542.39.00.01 | |||||
|
LTC1747IFW
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 | |||||||
|
LTC1747IFW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | ANALOG DEVICES INC | 6.10 MM, PLASTIC, TSSOP-48 | 48 | 05-08-1651 | compliant | 8542.39.00.01 | ||||
|
LTC1747CFW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 | ||||||||
|
LTC1747CFW
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 6.10 MM, PLASTIC, TSSOP-48 | 48 | FW | not_compliant | 8542.39.00.01 | ||||
|
LTC1747IFW
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 6.10 MM, PLASTIC, TSSOP-48 | 48 | FW | not_compliant | 8542.39.00.01 | |||
|
LTC1747IFW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.6 V | 1 | 0.0366 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 1.2 mm | 12.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 6.10 MM, PLASTIC, TSSOP-48 | 48 | FW | compliant | 8542.39.00.01 |