Filter Your Search
1 - 10 of 16 results
|
LTC1732EMS-4.2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 12 V | 4.5 V | YES | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1732EMS-4#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 12 V | 4.5 V | YES | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1732EMS-4#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 4.5 V | 12 V | 3 mA | +3.8V | YES | NO | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | ||||||||||
|
LTC1732EMS-4.2#TR
Linear Technology
|
Check for Price | No | Transferred | 6 V | 12 V | 4.5 V | YES | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, | 10 | MS | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1732EMS-4.2
Linear Technology
|
Check for Price | No | Transferred | 6 V | 12 V | 4.5 V | YES | SINGLE | LINEAR BATTERY CHARGER | 1 | CMOS | COMMERCIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MS | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1732EMS-4.2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 12 V | 4.5 V | 6 V | 4.5 V | 12 V | 3 mA | +4.05V | YES | NO | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1732EMS-4#TR
Linear Technology
|
Check for Price | No | Transferred | 6 V | 12 V | 4.5 V | YES | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, | 10 | MS | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1732EMS-4#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 12 V | 4.5 V | 6 V | 4.5 V | 12 V | 3 mA | +3.8V | YES | NO | SINGLE | LINEAR BATTERY CHARGER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1732EMS-4#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 V | 4.5 V | 12 V | 3 mA | +3.8V | 1 | YES | YES | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1732EMS-4.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 4.5 V | 12 V | 3 mA | +4.05V | YES | NO | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices |