Filter Your Search
1 - 2 of 2 results
|
LTC1731EMS8-8.2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 9 V | 8.8 V | 12 V | 3 mA | 1 | YES | YES | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1731EMS8-8.2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 9 V | 8.8 V | 12 V | 1 | YES | YES | LINEAR BATTERY CHARGER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |