Filter Your Search
1 - 2 of 2 results
|
LTC1655IS8#PBF
Linear Technology
|
$7.0782 | Yes | Transferred | 5 V | 4.096 V | 0.0305 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 µs | 1.2 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | 8542.39.00.01 | |||||
|
LTC1655IS8#PBF
Analog Devices Inc
|
$20.1002 | No | Yes | Active | 5 V | 4.096 V | 0.0305 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 µs | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |