Filter Your Search
1 - 8 of 8 results
|
LTC1650IS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC1650IS#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | SOP, | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||||||
|
LTC1650IS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC1650IS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | 7.75 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||
|
LTC1650IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||||||
|
LTC1650IS
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | 7.75 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | 16 | S | not_compliant | 8542.39.00.01 | SOIC | |||||||
|
LTC1650IS
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | ||||||||||
|
LTC1650IS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOP, | compliant | 8542.39.00.01 |