Filter Your Search
1 - 10 of 18 results
|
LTC1627CS8#PBF
Analog Devices Inc
|
$4.7938 | No | Yes | Active | 5 V | 8.5 V | 2.8 V | 1.5 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LTC1627IS8#PBF
Analog Devices Inc
|
$6.2447 | No | Yes | Active | 5 V | 8.5 V | 2.8 V | 500 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LTC1627CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8.5 V | 2.8 V | 1.5 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1627CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8.5 V | 2.8 V | 1.5 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | |||||||||||
|
LTC1627I28
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 8.5 V | 2.8 V | 800 mV | 8.5 V | 1.5 A | 320 µA | YES | BUCK | 385 kHz | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1627IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8.5 V | 2.8 V | 500 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LTC1627CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8.5 V | 2.8 V | 1.5 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||||
|
LTC1627IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8.5 V | 2.8 V | 500 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | |||||||||
|
LTC1627IS8
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 8.5 V | 2.8 V | 500 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1627I28
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8.5 V | 2.8 V | 800 mV | 8.5 V | 1.5 A | 320 µA | YES | BUCK | 385 kHz | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |