Filter Your Search
1 - 2 of 2 results
|
LTC1608AIG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 500 kHz | 1.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 12.8 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G36) | compliant | Analog Devices | |||||
|
LTC1608AIG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 500 kHz | 1.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, PLASTIC, SSOP-36 | 36 | G | compliant | SSOP | 8542.39.00.01 |