Filter Your Search
1 - 2 of 2 results
|
LTC1606AIG#PBF
Linear Technology
|
$32.4360 | Yes | Transferred | 5 V | 10 V | 1 | 0.0031 % | 16 | 250 kHz | 2.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | ||||
|
LTC1606AIG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 1 | 0.0031 % | 16 | 250 kHz | 2.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices |