Parametric results for: ltc1591cn under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1591cn
Select parts from the table below to compare.
Compare
Compare
LTC1591CN#TRPBF
Linear Technology
Check for Price Yes Yes Obsolete 5 V 10 V -10 V 0.0061 % 14 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 34.789 mm LINEAR TECHNOLOGY CORP DIP DIP, 28 compliant 8542.39.00.01
LTC1591CN#TR
Linear Technology
Check for Price No No Obsolete 5 V 10 V -10 V 0.0061 % 14 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 34.789 mm LINEAR TECHNOLOGY CORP DIP DIP, 28 compliant 8542.39.00.01
LTC1591CN
Linear Technology
Check for Price No Obsolete 5 V 10 V -10 V 0.0061 % 14 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 10 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 34.789 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP28,.3 28 not_compliant 8542.39.00.01 N
LTC1591CN#PBF
Linear Technology
Check for Price Yes Obsolete 5 V 10 V -10 V 0.0061 % 14 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 10 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 34.789 mm LINEAR TECHNOLOGY CORP DIP LEAD FREE, PLASTIC, DIP-28 28 compliant 8542.39.00.01 N