Filter Your Search
1 - 2 of 2 results
|
LTC1516CS8#PBF
Linear Technology
|
$2.8320 | Yes | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1516CS8#PBF
Analog Devices Inc
|
$8.5447 | No | Yes | Active | 3 V | 5 V | 5 V | 2 V | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |