Parametric results for: ltc1514is8-3.3 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc1514is833
Select parts from the table below to compare.
Compare
Compare
LTC1514IS8-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 3.3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01
LTC1514IS8-3.3#TR
Analog Devices Inc
Check for Price No Obsolete 3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1514IS8-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1514IS8-3.3#PBF
Analog Devices Inc
Check for Price No Yes Active 8 V 2 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1514IS8-3.3#TR
Linear Technology
Check for Price No Transferred 3 V 3.3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.39.00.01
LTC1514IS8-3.3#PBF
Linear Technology
Check for Price Yes Transferred 8 V 2 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LTC1514IS8-3.3
Linear Technology
Check for Price No Transferred 3 V 3.3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.39.00.01
LTC1514IS8-3.3
Analog Devices Inc
Check for Price No Obsolete 3 V 8 V 2 V 50 mA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01