Filter Your Search
1 - 8 of 8 results
|
LTC1441IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 5 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1441IN8
Linear Technology
|
Check for Price | No | Transferred | 10 mV | 5 µA | 14 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | N | |||||||
|
LTC1441IN8#TR
Analog Devices Inc
|
Check for Price | No | Active | 10 mV | 5 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1441IN8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 10 mV | 5 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
LTC1441IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 mV | 5.7 µA | 14 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | N | |||||
|
LTC1441IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 mV | 14 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | 8 | 05-08-1510 (N8) | Analog Devices | |||||||
|
LTC1441IN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 14 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1441IN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 10 mV | 5 µs | 2 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |